|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

J270_Q

Manufacturer:

Description:
JFET P-Channel Transistor General Purpose
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
Transistor Polarity: P-Channel
Vgs - Gate-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: - 15 mA
Configuration: Single
Pd - Power Dissipation: 350 mW
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Brand: Fairchild Semiconductor
Series: J270
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001