|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



RF JFET Transistors NCh RF Transistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: JFET
Technology: Si
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: - 25 V
Id - Continuous Drain Current: 20 mA
Maximum Drain Gate Voltage: 25 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 350 mW
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Packaging: Ammo Pack
Brand: Fairchild Semiconductor
Configuration: Single
Gate-Source Cutoff Voltage: - 4.5 V
Minimum Operating Temperature: - 55 C
Series: J211
Factory Pack Quantity: 2000
VendorNumber: 5121
Unit Weight: 0.007090 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM386N-1/NOPB Audio Amplifiers 1,449
LM741CN/NOPB Operational Amplifiers - Op Amps 14,626
2N3819 RF JFET Transistors 19,272
SS9018HBU RF Bipolar Transistors 28,364
J176_D74Z JFET 3,843
KSC3503DSTU Bipolar Transistors - BJT 4,590
PF5102 JFET 7,137
S221K25Y5PN6TK5R Ceramic Disc Capacitors 8,700
Real Time Availability
7,764 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks

Manufacturing delays have been reported on this product.

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:

To add to a project, please Log In.

147914401 197847692