|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-J175D26Z
Manufacturer Part #:

J175_D26Z

Manufacturer:

Description:
JFET P-Channel Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Transistor Polarity: P-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: 30 V
Drain-Source Current at Vgs=0: - 7 mA to - 60 mA
Pd - Power Dissipation: 350 mW
Rds On - Drain-Source Resistance: 125 Ohms
Packaging: Reel
Series: J175
Brand: Fairchild Semiconductor
Gate-Source Cutoff Voltage: 6 V
Factory Pack Quantity: 2000
Unit Weight: 0.001940 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J111_D26Z JFET 144,393
TL074CN Operational Amplifiers - Op Amps 22,920
1N4148 Diodes - General Purpose, Power, Switching 116,422
J112 JFET 77,844
LM13700N/NOPB Transconductance Amplifiers 796
TL072IP Operational Amplifiers - Op Amps 14,213
J113 JFET 12,575
R82DC3470AA60K Film Capacitors 14,151
J176_D74Z JFET 3,212
J111 JFET 12,104
Real Time Availability
Stock:
10,437 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.43
10:
$0.286
100:
$0.159
$0.116
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.10
$0.093
$0.086
$0.082
$0.077

To add to a project, please Log In.

197847692 147914401