Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-J174_D74Z
Manufacturer Part #:

J174_D74Z

Manufacturer:

Description: JFET P-Channel Switch
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain Current (Idss at Vgs=0): - 20 mA to - 100 mA
Gate-Source Breakdown Voltage: 30 V
Configuration: Single
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Packaging: Ammo
Gate-Source Cutoff Voltage: 10 V
Power Dissipation: 350 mW
Resistance Drain-Source RDS (on): 85 Ohms
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
JFET P-Channel Switch

Compare With Current Part
Customers Who Bought This Item Also Bought
SIHG17N60D-E3
MOSFET 600V 340mOhm@10V 17A N-Ch D-SRS
Vishay/Siliconix
1: $4.25
TN2404K-T1-E3
MOSFET 240V 0.2A 4.0Ohm
Vishay/Siliconix
1: $0.90
G2R-24-DC12
General Purpose Relays Power PCB Relay DPDT Sealed ...
Omron Electronics
1: $4.13
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
J111
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.16
HFA-HH-R
Fuse Holders 250VAC 20A 1/4" QC Waterproof Series
Cooper Bussmann
1: $29.61
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.25
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
534-11102
Precision Potentiometers 7/8" WW 1Kohms 10 Turns
Vishay/Spectrol
1: $11.23
534-11502
Precision Potentiometers 7/8" WW 5Kohms 10 Turns
Vishay/Spectrol
1: $11.23
EZ430-F2013
Development Boards & Kits - MSP430 Complete MSP430 ...
Texas Instruments
1: $25.63
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
MSP430F2013IPW
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr
Texas Instruments
1: $2.67
TIP31C
Transistors Bipolar - BJT NPN Gen Pur Power
STMicroelectronics
1: $0.42
DSS6NC52A101Q55B
EMI/RFI Suppressors & Ferrites 100V 100pF 20%
Murata Electronics
1: $0.50
J175_D26Z
JFET P-Channel Switch
Fairchild Semiconductor
1: $0.36
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
1N751A
Zener Diodes 5.1V .5W
Central Semiconductor
1: $0.34
271-22.1K/AP-RC
Metal Film Resistors - Through Hole 22.1Kohms 1% 5 ...
Xicon
1000: $0.01
PN4393
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.85

000000001