|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-J113
Manufacturer Part #:

J113

Manufacturer:

Description:
JFET N-Channel Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-92
Transistor Polarity: N-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: - 35 V
Drain-Source Current at Vgs=0: 2 mA to 9 mA
Rds On - Drain-Source Resistance: 100 Ohms
Pd - Power Dissipation: 625 mW
Series: J113
Packaging: Bulk
Brand: Fairchild Semiconductor
Gate-Source Cutoff Voltage: - 3 V
Factory Pack Quantity: 10000
Part # Aliases: J113_NL
Unit Weight: 0.007090 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J111_D26Z JFET 143,469
J112 JFET 75,085
1N4148 Diodes - General Purpose, Power, Switching 386,028
TL072CP Operational Amplifiers - Op Amps 20,577
2N3819 RF JFET Transistors 4,116
2N3904BU Bipolar Transistors - BJT 40,087
J111 JFET 9,631
J176_D74Z JFET 2,569
J175_D26Z JFET 15,113
271-100K-RC Metal Film Resistors - Through Hole 95,900
Real Time Availability
Stock:
8,739 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.36
10:
$0.26
100:
$0.119
$0.092
$0.078
$0.071
$0.066
$0.059
$0.056

To add to a project, please Log In.

197847692 147914401