|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-J112D74Z
Manufacturer Part #:

J112_D74Z

Manufacturer:

Description:
JFET N-Channel Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Transistor Polarity: N-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: - 35 V
Drain-Source Current at Vgs=0: 5 mA
Pd - Power Dissipation: 625 mW
Rds On - Drain-Source Resistance: 50 Ohms
Packaging: Ammo Pack
Series: J112
Brand: Fairchild Semiconductor
Gate-Source Cutoff Voltage: - 5 V
Factory Pack Quantity: 2000
Unit Weight: 0.007090 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-J112_D27Z J112_D27Z Reel In Stock $0.44 1
512-J112 J112 Bulk In Stock $0.52 1
512-J112D26Z J112_D26Z Reel In Stock $0.44 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 12,709
J111_D26Z JFET 144,483
7101SYZQE Toggle Switches 2,922
51281 Pushbutton Switches 1,622
1646P08-U Audio Amplifiers 539
KSA1015YTA Bipolar Transistors - BJT 21,562
KSC1815YTA Bipolar Transistors - BJT 26,462
J176_D74Z JFET 3,212
J175_D26Z JFET 10,477
1246P08-U Audio Amplifiers 73
Real Time Availability
Stock:
15,421 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.50
10:
$0.281
100:
$0.121
$0.092
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
$0.07
$0.062
$0.058
$0.052
$0.05

To add to a project, please Log In.

147914401 197847692Alternative Packaging