|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-J112
Manufacturer Part #:

J112

Manufacturer:

Description:
JFET N-Channel Switch
Mouser Online Catalog Page 723, Mouser Online Catalog
PDF Page 723, PDF Catalog Page
J112 Datasheet J112 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-92
Transistor Polarity: N-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: - 35 V
Drain-Source Current at Vgs=0: 5 mA
Pd - Power Dissipation: 625 mW
Rds On - Drain-Source Resistance: 50 Ohms
Packaging: Bulk
Series: J112
Brand: Fairchild Semiconductor
Gate-Source Cutoff Voltage: - 5 V
Factory Pack Quantity: 10000
Part # Aliases: J112_NL
Unit Weight: 0.007090 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-J112_D27Z J112_D27Z Reel In Stock $0.44 1
512-J112D74Z J112_D74Z Ammo Pack In Stock $0.50 1
512-J112D26Z J112_D26Z Reel In Stock $0.44 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL074CN Operational Amplifiers - Op Amps 22,900
1N4148 Diodes - General Purpose, Power, Switching 116,046
R82DC3100AA50J Film Capacitors 12,437
TL072CP Operational Amplifiers - Op Amps 19,884
TL072IP Operational Amplifiers - Op Amps 14,182
J113 JFET 12,475
R82DC3330AA60J Film Capacitors 6,604
J111 JFET 12,098
J175_D26Z JFET 10,437
271-150K-RC Metal Film Resistors - Through Hole 47,071
Real Time Availability
Stock:
77,844 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
10:
$0.296
100:
$0.127
$0.097
$0.074
$0.066
$0.061
$0.054
$0.052

To add to a project, please Log In.

197847692 147914401Alternative Packaging