Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-J111D26Z
Manufacturer Part #:

J111_D26Z

Manufacturer:

Description: JFET N-Channel Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Gate-Source Breakdown Voltage: - 35 V
Configuration: Single
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Packaging: Reel
Series: J111
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-J111 J111 BULK 43,535 Can Ship Immediately $0.16 1
512-J111D74Z J111_D74Z AMMO 10,425 Can Ship Immediately $0.46 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
247,674 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.48
  25: $0.334
  100: $0.20
  250: $0.141
  500: $0.099
  1,000: $0.086
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.07
  5,000: $0.048

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLS0116MX
LED Lighting Drivers 80-308V 300KHz
Fairchild Semiconductor
1: $3.38
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
REF3025AIDBZR
Voltage & Current References 2.5V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
FX8C-100S-SV5(91)
Board to Board & Mezzanine Connectors REC 100POS . ...
Hirose Connector
1: $5.96
MAX6033BAUT50#TG16
Voltage & Current References Ultra-Low-Power Volta ...
Maxim Integrated
1: $5.72
OPA134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $2.62
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
PF5102
JFET N-Ch Transistor Lo Freq/Lo Noise
Fairchild Semiconductor
1: $0.30
J111
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.16
J113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.19
J112
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.19
2N5460
JFET P-Ch Junc FET
Central Semiconductor
1: $0.93
J112_D74Z
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.18
BF256B
JFET N-Channel Transistor
Fairchild Semiconductor
1: $0.62
2N5088TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.08
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
KA278RA05CTU
Low Dropout Regulators - LDO 2A Adj/Fixed 5V LDO V ...
Fairchild Semiconductor
1: $0.94
REA101M1EBK-0611P
Aluminum Electrolytic Capacitors - Leaded 25V 100u ...
Lelon
1: $0.10
MF1/4DC2202F
Metal Film Resistors - Through Hole 22K 1% 100PPM
KOA Speer
1: $0.06

000000001Alternative Packaging