|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-J111
Manufacturer Part #:

J111

Manufacturer:

Description:
JFET N-Channel Switch
Mouser Online Catalog Page 723, Mouser Online Catalog
PDF Page 723, PDF Catalog Page
J111 Datasheet J111 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-92
Transistor Polarity: N-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: - 35 V
Drain-Source Current at Vgs=0: 20 mA
Pd - Power Dissipation: 625 mW
Rds On - Drain-Source Resistance: 30 Ohms
Packaging: Bulk
Series: J111
Brand: Fairchild Semiconductor
Gate-Source Cutoff Voltage: - 10 V
Factory Pack Quantity: 10000
Part # Aliases: J111_NL
Unit Weight: 0.007090 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-J111D74Z J111_D74Z Ammo Pack In Stock $0.44 1
512-J111D26Z J111_D26Z Reel In Stock $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J112 JFET 77,944
1N4148 Diodes - General Purpose, Power, Switching 137,286
1-2199298-2 IC & Component Sockets 58,156
NE5532P Operational Amplifiers - Op Amps 9,481
TL072CP Operational Amplifiers - Op Amps 20,169
J113 JFET 12,875
BF256B JFET 10,991
2N5460 JFET 854
J175_D26Z JFET 10,477
J176_D74Z JFET 3,314
Real Time Availability
Stock:
12,204 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.44
10:
$0.26
100:
$0.123
$0.095
$0.078
$0.071
$0.066
$0.059
$0.056

To add to a project, please Log In.

197847692 147914401Alternative Packaging