|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-J109_D26Z
Manufacturer Part #:

J109_D26Z

Manufacturer:

Description:
JFET N-Channel Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Transistor Polarity: N-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: - 25 V
Drain-Source Current at Vgs=0: 40 mA
Pd - Power Dissipation: 625 mW
Rds On - Drain-Source Resistance: 12 Ohms
Packaging: Reel
Series: J109
Brand: Fairchild Semiconductor
Gate-Source Cutoff Voltage: - 6 V
Factory Pack Quantity: 2000
Unit Weight: 0.007090 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-J109 J109 Bulk In Stock $0.55 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J111_D26Z JFET 144,393
J112 JFET 77,844
PMBFJ108,215 RF JFET Transistors 9,002
J113 JFET 12,575
22-01-2067 Headers & Wire Housings 4,932
22-23-2031 Headers & Wire Housings 78,836
22-23-2061 Headers & Wire Housings 18,398
J175_D26Z JFET 10,437
PR01000101002JA100 Metal Film Resistors - Through Hole 3,982
Real Time Availability
Stock:
6,810 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.55
10:
$0.368
100:
$0.205
$0.15
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.129
$0.12
$0.11
$0.106
$0.10

To add to a project, please Log In.

147914401 197847692Alternative Packaging