|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-J107
Manufacturer Part #:

J107

Manufacturer:

Description:
JFET N-Channel Switch
Mouser Online Catalog Page 723, Mouser Online Catalog
PDF Page 723, PDF Catalog Page
J107 Datasheet J107 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-92
Transistor Polarity: N-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: - 25 V
Drain-Source Current at Vgs=0: 10 mA to 40 mA
Pd - Power Dissipation: 625 mW
Rds On - Drain-Source Resistance: 8 Ohms
Packaging: Bulk
Series: J107
Brand: Fairchild Semiconductor
Gate-Source Cutoff Voltage: - 4.5 V
Factory Pack Quantity: 10000
Unit Weight: 0.007090 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J111_D26Z JFET 144,483
J112 JFET 77,944
J113 JFET 12,875
BF256B JFET 10,989
J105 JFET 11,020
J109 JFET 8,149
J175_D26Z JFET 10,477
J106 JFET 2,069
J111 JFET 12,104
Real Time Availability
Stock:
2,744 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.61
10:
$0.476
100:
$0.307
$0.246
$0.207
$0.199
$0.191
$0.184

To add to a project, please Log In.

197847692 147914401