Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-ISL9V3040P3
Manufacturer Part #:

ISL9V3040P3

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Sgl N-Ch 400V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Electronic Ignition Drivers
Type: N-Channel Ignition IGBT
Operating Supply Voltage: 400 V
Operating Temperature: - 40 C to + 175 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Brand: Fairchild Semiconductor
Number of Outputs: 1
Series: ISL9V3040
Factory Pack Quantity: 400
Part # Aliases: ISL9V3040P3_NL
Unit Weight: 0.063493 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FGP3440G2_F085 IGBT Transistors 381
MPXH6400AC6T1 Board Mount Pressure Sensors 3,962
MCP2551-I/SN Network Controller & Processor ICs 27,193
ISL9V3040D3ST Motor / Motion / Ignition Controllers & Drivers 2,820
TAP106K025SCS Tantalum Capacitors - Solid Leaded 15,865
MPXH6400AC6U Board Mount Pressure Sensors 674
MAX9926UAEE+ Sensor Interface 922
LM2937ET-3.3/NOPB LDO Voltage Regulators 1,132
SK221M010ST Aluminum Electrolytic Capacitors - Leaded 3,764
4672 Mounting Hardware 33,994
Real Time Availability
Stock:
1,441 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.01
  10: $1.63
  100: $1.30
  500: $1.14
  1,000: $0.942
  2,500: $0.845
  10,000: $0.813
  25,000: Quote
 

To add to a project, please Log In.


198723855 147288935 156940868 105408487 159846456 197847692 106889023 129531865 147914401 188492425 156660387