Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-ISL9N310AD3ST
Manufacturer Part #:

ISL9N310AD3ST

Manufacturer:

Description:
MOSFET N-Ch LL UltraFET PWM Optimized
Lifecycle: Obsolete
 
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 35 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 15 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 70 W
Mounting Style: SMD/SMT
Package / Case: DPAK-2
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 38 ns
Minimum Operating Temperature: - 55 C
Rise Time: 49 ns, 34 ns
Series: ISL9N310
Factory Pack Quantity: 2500
Typical Turn-Off Delay Time: 38 ns, 63 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
MOSFET 30V N-Channel PowerTrench

Compare With Current Part

000000001