Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-ISL9K8120P3_Q
Manufacturer Part #:

ISL9K8120P3_Q

Manufacturer:

Description: Rectifiers 8a 1200V Stealth Dual
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Rectifiers
RoHS: No
Product: Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 1200 V
Forward Voltage Drop: 3.3 V
Recovery Time: 44 ns
Forward Continuous Current: 8 A
Max Surge Current: 100 A
Reverse Current IR: 100 uA
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Power Dissipation: 71 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-1005-76false