|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-IRFS740B
Manufacturer Part #:

IRFS740B

Manufacturer:

Description:
MOSFET 400V N-Channel B-FET
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 400 V
Id - Continuous Drain Current: 10 A
Rds On - Drain-Source Resistance: 540 mOhms
Vgs - Gate-Source Voltage: 30 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 85 ns
Forward Transconductance - Min: 9.6 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 44 W
Rise Time: 80 ns
Series: IRFS740
Factory Pack Quantity: 50
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 125 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: IRFS740B_NL
Unit Weight: 0.074950 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001