Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-IRF540A
Manufacturer Part #:

IRF540A

Manufacturer:

Description: MOSFET TO-220 N-Ch A-FET
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 100 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 28 A
Resistance Drain-Source RDS (on): 0.052 Ohms
Configuration: Single
Maximum Operating Temperature: + 175 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Fall Time: 56 ns
Forward Transconductance gFS (Max / Min): 0.01 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 107 W
Rise Time: 18 ns
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 90 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
MOSFET 100V N-Channel QFET

Compare With Current Part
Customers Who Bought This Item Also Bought
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
LM324AN
Operational Amplifiers - Op Amps Quad General
Texas Instruments
1: $0.21
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
CD4069UBE
Inverters Hex
Texas Instruments
1: $0.25
IRFP250PBF
MOSFET N-Chan 200V 30 Amp
Vishay/Siliconix
1: $2.95
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
M74HC393B1R
Counter Shift Registers Dual Binary Counter
STMicroelectronics
1: $0.85
TL074ACD
Operational Amplifiers - Op Amps Low Noise JFET In ...
Texas Instruments
1: $1.03
TL494CN
Voltage Mode PWM Controllers PWM Controller
Texas Instruments
1: $0.45
MC14081BCPG
Logic Gates 3-18V Quad 2-Input AND
ON Semiconductor
1: $0.50
LM319M
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.46
ESMH101VNN562MA45T
Aluminum Electrolytic Capacitors - Snap In 5600uF ...
United Chemi-Con
1: $10.95
GBPC3510-E4/51
Bridge Rectifiers 35 Amp 1000 Volt
Vishay Semiconductors
1: $2.96
UA78L05CDRG4
Linear Regulators - Standard 5V 100mA Fixed Pos Vo ...
Texas Instruments
1: $0.53
P16NP223KAB15
Potentiometers 22Kohms 10% Linear Plastic black
Vishay/Sfernice
1: $12.67
MM74HC08MX
Logic Gates Qd 2-Input AND Gate
Fairchild Semiconductor
1: $0.42
UPM1V102MHD6AA
Aluminum Electrolytic Capacitors - Leaded 1000uF 3 ...
Nichicon
1: $0.66
OY222KE
Ceramic Composition Resistors 2watt 2.2K 10%
Ohmite
1: $1.25
SN75C1168NSR
RS-422 Interface IC Dual Diff Drvr
Texas Instruments
1: $1.50

0000000015-9999-2false