|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-HMHAA280R2V
Manufacturer Part #:

HMHAA280R2V

Manufacturer:

Description:
Transistor Output Optocouplers aCinput Optocoupler Phototransistor
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Configuration: 1 Channel
Input Type: AC
Maximum Collector Emitter Voltage: 80 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 3750 Vrms
Current Transfer Ratio: 600 %
Maximum Forward Diode Voltage: 1.4 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 150 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: SMD-4
Series: HMHAA280
Packaging: Reel
Brand: Fairchild Semiconductor
Maximum Reverse Diode Voltage: 6 V
Number of Channels: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 2500
Unit Weight: 0.004233 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCMT4100 Transistor Output Optocouplers 13,276
HCPL-4506-300E Logic Output Optocouplers 2,947
UWT1V221MNL1GS Aluminum Electrolytic Capacitors - SMD 26,675
T1635-700G-TR Triacs 1,105
MAL202136479E3 Aluminum Electrolytic Capacitors - Leaded 2,292
NLP40-7627J Switching Power Supplies 26
FDB13AN06A0 MOSFET 634
FOD8143S Transistor Output Optocouplers 2,996
FOD814A Transistor Output Optocouplers 4,685
MAL202137229E3 Aluminum Electrolytic Capacitors - Leaded 1,476
Real Time Availability
Stock:
1,159 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.591
  100: $0.382
  1,000: $0.277
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.258
  10,000: $0.248
  25,000: $0.239
  50,000: $0.235
  100,000: Quote

To add to a project, please Log In.


121159121 146259450 147914401 151682008 197847692