|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-HGTG40N60A4
Manufacturer Part #:

HGTG40N60A4

Manufacturer:

Description:
IGBT Transistors 600V N-Channel IGBT SMPS Series
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.7 V
Maximum Gate Emitter Voltage: +/- 20 V
Continuous Collector Current at 25 C: 75 A
Gate-Emitter Leakage Current: +/- 250 nA
Maximum Operating Temperature: + 150 C
Package / Case: TO-247-3
Packaging: Tube
Brand: Fairchild Semiconductor
Continuous Collector Current Ic Max: 75 A
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Pd - Power Dissipation: 625 W
Series: HGTG40N60
Factory Pack Quantity: 150
Part # Aliases: HGTG40N60A4_NL
Unit Weight: 0.225401 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TB6600HG(O) Motor / Motion / Ignition Controllers & Drivers 3,559
IRG4PH50KDPBF IGBT Transistors 3,535
FDC6305N MOSFET 24,653
FDD8424H MOSFET 16,010
FDH44N50 MOSFET 487
FGA60N65SMD IGBT Transistors 473
SG3525AN Switching Controllers 1,446
ECA-1EM331B Aluminum Electrolytic Capacitors - Leaded 4,828
HGTG40N60B3 IGBT Transistors 17
9060 Standoffs & Spacers 72
Real Time Availability
Stock:
105 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.85
10:
$10.81
100:
$9.94
250:
$9.06
500:
$8.47
$7.77

To add to a project, please Log In.

132190936 197847692 129952127 102030732 147914401