|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-H21A1
Manufacturer Part #:

H21A1

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output INTERUP MOD TRANS
Lifecycle:
Obsolete
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 3.3 mm
Aperture Width: 0.889 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Mounting Style: Through Hole
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Series: H21A1
Packaging: Tube
Brand: Fairchild Semiconductor
If - Forward Current: 50 mA
Number of Channels: 1
Output Type: Phototransistor
Pd - Power Dissipation: 150 mW
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 50
Part # Aliases: H21A1_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

142336017 126916482 144949695 151682008