|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-H11L2VM
Manufacturer Part #:

H11L2VM

Manufacturer:

Description:
Logic Output Optocouplers Optocoupler Schmitt Trigger
Mouser Online Catalog Page 201, Mouser Online Catalog
PDF Page 201, PDF Catalog Page
H11L2VM Datasheet H11L2VM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant Details
Package / Case: PDIP-6
Output Type: Open Collector
Number of Channels: 1 Channel
Isolation Voltage: 5300 Vrms
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 6 V
Pd - Power Dissipation: 250 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: H11L2TM
Packaging: Bulk
Brand: Fairchild Semiconductor
Fall Time: 100 ns
Maximum Baud Rate: 1 MBps
Factory Pack Quantity: 1000
Unit Weight: 0.030159 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA128L-8AU 8-bit Microcontrollers - MCU 1,244
M41T00M6F Real Time Clock 9,332
AT45DB321E-SHF-B Flash Memory 2,819
FDV303N MOSFET 34,149
LM1117MPX-1.8/NOPB LDO Voltage Regulators 4,332
P0544NL Transformers Audio & Signal 190
P0752.104NLT Fixed Inductors 3,741
PKLCS1212E20A0-R1 Audio Indicators & Alerts 1,424
15266-1039 FFC / FPC Jumper Cables 645
744235900 Common Mode Filters / Chokes 1,638
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.83
10:
$0.714
100:
$0.548
500:
$0.485
$0.382
$0.339
$0.326
$0.305

To add to a project, please Log In.

121159121 197847692 147914401 151682008 146259450