|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-H11L1M
Manufacturer Part #:

H11L1M

Manufacturer:

Description:
Logic Output Optocouplers Optocoupler LC Schmitt Trigger
Mouser Online Catalog Page 201, Mouser Online Catalog
PDF Page 201, PDF Catalog Page
H11L1M Datasheet H11L1M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant Details
Package / Case: DIP-6
Output Type: Schmitt Trigger
Number of Channels: 1 Channel
Isolation Voltage: 5300 Vrms
Maximum Continuous Output Current: 50 mA
If - Forward Current: 60 mA
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 6 V
Pd - Power Dissipation: 250 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: H11L1M
Packaging: Bulk
Brand: Fairchild Semiconductor
Fall Time: 100 ns
Maximum Baud Rate: 1 MBps
Factory Pack Quantity: 1000
Part # Aliases: H11L1M_NL
Unit Weight: 0.030159 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2803A Darlington Transistors 983
1-2199298-1 IC & Component Sockets 4,412
4608X-102-102LF Resistor Networks & Arrays 7,539
1-2199298-5 IC & Component Sockets 16,976
215297-8 Headers & Wire Housings 886
4608X-102-152LF Resistor Networks & Arrays 1,086
M20-7832046 Headers & Wire Housings 584
M20-9990346 Headers & Wire Housings 13,533
4608X-102-332LF Resistor Networks & Arrays 2,240
CFR16J4K7 Carbon Film Resistors - Through Hole 5,765
Real Time Availability
Stock:
22,288 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.88
10:
$0.684
100:
$0.441
$0.353
$0.298
$0.287
$0.286
$0.269

To add to a project, please Log In.

121159121 186239930 118752299 197847692 151682008 146259450 147914401