Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-GF1K
Manufacturer Part #:

GF1K

Manufacturer:

Description: Rectifiers 1.0a Rectifier General Purpose
Silverlight Page 566, Mouser Enhanced Catalog
PDF Page 566, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 800 V
Forward Voltage Drop: 1.2 V
Recovery Time: 2000 ns
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Power Dissipation: 1.8 W
Factory Pack Quantity: 7500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,833 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.286
  100: $0.135
  1,000: $0.10
  5,000: $0.085
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 7500
To purchase full reel, order in multiples of 7500:
  7,500: $0.085
  10,000: $0.078
  25,000: $0.073
  50,000: $0.065
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
564R30TSD47
Ceramic Disc Capacitors 4700pF 3Kvolts 10% .375LS ...
Vishay/Cera-Mite
1: $1.37
LM3478MM/NOPB
DC/DC Switching Controllers HI EFF LOW-SIDE N CH C ...
Texas Instruments
1: $1.94
MAX4820EUP+
Power Driver ICs 3.3-5V 8Ch Cascade Relay Driver
Maxim Integrated
1: $4.07
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
TRF7960ARHBT
RFID Transponders Mult-Proto Fully Int RFID Writer ...
Texas Instruments
1: $6.52
PIC18F6527-I/PT
8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/ ...
Microchip Technology
1: $7.95
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.72
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.35
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $2.85
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $1.87
5-1814400-1
RF Connectors R/A PCB Skt
TE Connectivity / AMP
1: $3.33
MAX3074EASA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $5.96
SN74LVC1G07DBVT
Buffers & Line Drivers SNGL Buffer/Driver
Texas Instruments
1: $0.80
MC100LVEP16DG
Bus Transceivers 2.5V/3.3V ECL Diff
ON Semiconductor
1: $6.76
MMSZ5231BT1G
Zener Diodes 5.1V 500mW
ON Semiconductor
1: $0.24
SM05T1G
TVS Diode Arrays ZEN MONOLITHIC DUAL
ON Semiconductor
1: $0.38
TPS3307-18D
Supervisory Circuits TRIPLE PROCESSOR
Texas Instruments
1: $2.82
BZG05C6V8TR
Zener Diodes 6.8 Volt 60W 5%
Vishay Semiconductors
1: $0.19
MC14071BDG
Logic Gates 3-18V Quad 2-Input OR
ON Semiconductor
1: $0.44

000000001