|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-GBU8K
Manufacturer Part #:

GBU8K

Manufacturer:

Description:
Bridge Rectifiers 8A Bridge Rectifier
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Mounting Style: Through Hole
Package / Case: GBU-4
If - Forward Current: 8 A
Peak Reverse Voltage: 800 V
Vf - Forward Voltage: 1 V
Max Surge Current: 200 A
Maximum Operating Temperature: + 150 C
Length: 22.3 mm
Width: 3.56 mm
Height: 18.8 mm
Series: GBU8K
Packaging: Tube
Brand: Fairchild Semiconductor
Ir - Reverse Current: 50 uA
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 16 W
Factory Pack Quantity: 800
Vr - Reverse Voltage: 560 V
Part # Aliases: GBU8K_NL
Unit Weight: 0.190479 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ES3J Rectifiers 22,259
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,441,031
1N4148W-7-F Diodes - General Purpose, Power, Switching 276,511
CRCW120610K0FKEA Thick Film Resistors - SMD 661,077
1N5353BRLG Zener Diodes 13,253
1N5347BRLG Zener Diodes 11,157
1N5364BRLG Zener Diodes 7,862
BUL216 Bipolar Transistors - BJT 1,537
8809 Standoffs & Spacers 9,973
TL1105EF100Q Tactile Switches 5,970
Real Time Availability
Stock:
1,983 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.52
10:
$1.22
100:
$0.942
500:
$0.832
$0.657
$0.58
$0.569
$0.559

To add to a project, please Log In.

118752299 130658172 182948116 110205640 197847692 147914401