Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-GBU8G
Manufacturer Part #:

GBU8G

Manufacturer:

Description:
Bridge Rectifiers 8A Bridge Rectifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Forward Continuous Current: 8 A
Peak Reverse Voltage: 400 V
Forward Voltage Drop: 1 V
Max Surge Current: 200 A
Maximum Reverse Leakage Current: 50 uA
Maximum Operating Temperature: + 150 C
Length: 22.3 mm
Width: 3.56 mm
Height: 18.8 mm
Mounting Style: Through Hole
Package / Case: GBU-4
Packaging: Tube
Brand: Fairchild Semiconductor
Maximum RMS Reverse Voltage: 280 V
Minimum Operating Temperature: - 55 C
Power Dissipation: 16 W
Series: GBU8G
Factory Pack Quantity: 20
Unit Weight: 0.190479 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT89C51ED2-SLSUM 8-bit Microcontrollers - MCU 2,202
G6K-2F-DC5 Low Signal Relays - PCB 9,801
NC5FXX XLR Connectors 2,695
NC5MXX XLR Connectors 3,570
VNH3SP30TR-E Motor / Motion / Ignition Controllers & Drivers 1,391
DLW5BTN501SQ2L Common Mode Filters / Chokes 23,427
0031.8201 Fuse Holder 31,761
SG40 Inrush Current Limiters 3,217
TIP142 Darlington Transistors 2,940
ULN2003A Darlington Transistors 12,248
Real Time Availability
Stock:
362 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.49
  10: $1.15
  100: $0.918
  500: $0.837
  1,000: $0.64
  2,500: $0.568
  10,000: $0.546
  25,000: Quote
 

To add to a project, please Log In.

118752299 130658172 182948116 197847692 147914401