Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-GBU4K
Manufacturer Part #:

GBU4K

Manufacturer:

Description: Bridge Rectifiers 4A Bridge Rectifier
Silverlight Page 567, Mouser Enhanced Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 800 V
Maximum RMS Reverse Voltage: 560 V
Forward Continuous Current: 4 A
Max Surge Current: 150 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Power Dissipation: 8 W
Maximum Operating Temperature: + 150 C
Length: 22.3 mm
Width: 3.56 mm
Height: 18.8 mm
Mounting Style: Through Hole
Package / Case: GBU-4
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 20
Part # Aliases: GBU4K_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
382 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.11
  10: $0.865
  100: $0.688
  500: $0.628
  1,000: $0.48
  2,000: $0.425
  10,000: $0.409
  25,000: $0.396

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS3803-01DCKR
Voltage Detectors / Monitors Adj 1.5V V Detector
Texas Instruments
1: $0.87
581002B02500G
Heat Sinks TO-220 VERT 17.4 TR
Aavid Thermalloy
1: $1.28
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
MAX6373KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
1N5404
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.46
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
SN74CB3T1G125DBVR
Digital Bus Switch ICs 3.3V ABT Octal Bus Xcvr/Reg
Texas Instruments
1: $1.01
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.48
LM7812CT
Linear Regulators - Standard REGULATOR 12V 1A 4%
Fairchild Semiconductor
1: $0.71
TLV1117-50CDCY
Low Dropout Regulators - LDO Fixed LDO Volt Reg
Texas Instruments
1: $0.78
IXCP10M90S
Current & Power Monitors & Regulators 900V 1-100mA
Ixys
1: $3.24
FOD2741BS
Optically Isolated Amplifiers Error amplifier Opto ...
Fairchild Semiconductor
1: $1.15
FAN7930CMX
Power Factor Correction ICs Critical Conduction Mo ...
Fairchild Semiconductor
1: $0.94
V150LA10AP
Varistors 150V 800pF
Littelfuse
1: $0.60
DF10M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.50
FQPF8N80C
MOSFET 800V N-Ch Q-FET advance C-Series
Fairchild Semiconductor
1: $1.91
MMSZ5251B
Zener Diodes 22V 0.5W Zener
Fairchild Semiconductor
1: $0.26

000000001