Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-GBPC3510
Manufacturer Part #:

GBPC3510

Manufacturer:

Description: Bridge Rectifiers 35A Bridge Rectifier
Silverlight Page 567, Mouser Enhanced Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 1 kV
Maximum RMS Reverse Voltage: 700 V
Forward Continuous Current: 35 A
Max Surge Current: 400 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Power Dissipation: 83.3 W
Maximum Operating Temperature: + 150 C
Length: 29 mm
Width: 29 mm
Height: 11.23 mm
Mounting Style: Quick Connect
Package / Case: GBPC
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Part # Aliases: GBPC3510_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,286 Can Ship Immediately

On Order: 5300 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.76
  25: $2.47
  100: $2.22
  250: $1.97
  500: $1.73
  1,000: $1.43
  2,000: $1.33
  5,000: $1.28
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FCA47N60F
MOSFET 47A, 600V SuperFET
Fairchild Semiconductor
1: $12.35
SR211C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.16
FDL100N50F
MOSFET UniFET 500V
Fairchild Semiconductor
1: $13.19
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
563002B00000G
Heat Sinks TO-220 VERT 13.0 TR CHANNEL STYLE
Aavid Thermalloy
1: $0.68
W58-XB1A4A-15
Circuit Breakers 15A PUSH TO RESET
TE Connectivity / P&B
1: $4.61
1827583
Pluggable Terminal Blocks PC 4/12-STF-7.62
Phoenix Contact
1: $24.37
FCP36N60N
MOSFET 600V NChannel MOSFET SupreMOS
Fairchild Semiconductor
1: $8.31
3-520408-2
Terminals INSULATED RECP 16-14 .250 x .032
TE Connectivity / AMP
1: $0.26
LM4040C41ILPR
Voltage & Current References 4.096-V Prec Micro Pw ...
Texas Instruments
1: $0.57
UPW1V100MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.30
LM4040C50ILPR
Voltage & Current References 5-V Prec Micropower S ...
Texas Instruments
1: $0.92
UPJ1H821MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $2.37
1.5KE220A
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
STMicroelectronics
1: $0.54
WP7113SRD/E
Standard LEDs - Through Hole RED DIFFUSED
Kingbright
1: $0.09
PIC12F615-E/P
8-bit Microcontrollers - MCU 2KB Flash 64 RAM
Microchip Technology
1: $1.15
CD4504BE
Translation - Voltage Levels Hex Voltage
Texas Instruments
1: $0.56
1804784
Fixed Terminal Blocks PCV 4/12-G-7,62
Phoenix Contact
1: $16.18
RN60D2202FB14
Metal Film Resistors - Through Hole 1/4watt 22Kohm ...
Vishay/Dale
1: $0.20
GBPC3510W
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $2.66

130658172