Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-GBPC3501W
Manufacturer Part #:

GBPC3501W

Manufacturer:

Description: Bridge Rectifiers 35A Bridge Rectifier
Silverlight Page 567, Mouser Enhanced Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 100 V
Maximum RMS Reverse Voltage: 70 V
Forward Continuous Current: 35 A
Max Surge Current: 400 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Power Dissipation: 83.3 W
Maximum Operating Temperature: + 150 C
Length: 29 mm
Width: 29 mm
Height: 11.23 mm
Mounting Style: Through Hole
Package / Case: GBPC-W
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
275 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.97
  10: $2.38
  100: $1.96
  500: $1.76
  1,000: $1.48
  2,500: $1.41
  5,000: $1.35
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESK227M025AG3EA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.30
SMP-MSLD-PCR
RF Connectors STRT PCB REAR MOUNT LIMITED DETENT
Amphenol RF
1: $10.68
FDP036N10A
MOSFET PT5 NCH 100V 3.6Mohm PowerTrench MOSFET
Fairchild Semiconductor
1: $5.09
SN74LVC16T245ZQLR
Translation - Voltage Levels 16B Dual Supply Bus T ...
Texas Instruments
1: $2.50
CY7C53150-20AXI
Network Controller & Processor ICs Neuron Chip Ext ...
Cypress Semiconductor
1: $9.24
KHD101E107M99C0B00
Multilayer Ceramic Capacitors MLCC - Leaded 100UF ...
United Chemi-Con
1: $62.59
1-640445-2
Headers & Wire Housings FRCTN LK HDR STR 12P Squar ...
TE Connectivity / AMP
1: $0.69
TIP122
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.50
PEH200KC5150MB2
Aluminum Electrolytic Capacitors - Screw Terminal ...
Kemet
1: $21.83
LM2575T-5G
DC/DC Switching Regulators 5V 1A Buck PWM
ON Semiconductor
1: $2.07
SN74HC14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.49
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
B32529C104J189
Film Capacitors 0.1uF 63volts 5%
EPCOS
1: $0.11
FAN7392N
Power Driver ICs Half Bridge Gate
Fairchild Semiconductor
1: $2.31
B32529C1102J
Film Capacitors 0.001uF 100volts 5%
EPCOS
1: $0.11
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
4243-0
Test Plugs & Test Jacks BINDING POST BLACK 15AMP
Pomona Electronics
1: $7.42
HCPL2631
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.10
DS2413P+
Interface - Specialized Dual Addressable Switch
Maxim Integrated
1: $2.55
2GK51-73
Toggle Switches DPST ON-OFF
Carling Technologies
1: $4.89

000000001