Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-GBPC2508
Manufacturer Part #:

GBPC2508

Manufacturer:

Description: Bridge Rectifiers 25A Bridge Rectifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 800 V
Maximum RMS Reverse Voltage: 560 V
Forward Continuous Current: 25 A
Max Surge Current: 300 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Power Dissipation: 83.3 W
Maximum Operating Temperature: + 150 C
Length: 29 mm
Width: 29 mm
Height: 11.23 mm
Mounting Style: Quick Connect
Package / Case: GBPC
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
325 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.68
  25: $1.56
  100: $1.17
  250: $1.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
PIC18F452-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O
Microchip Technology
1: $7.53
1827800
Pluggable Terminal Blocks 3.81mm 12P PLG W/FLG
Phoenix Contact
1: $12.22
SN754410NEE4
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $2.16
1827729
Pluggable Terminal Blocks 3.81mm 4P PLG W/FLG
Phoenix Contact
1: $4.06
STW18NM80
MOSFET N-channel 800 V MDMesh
STMicroelectronics
1: $6.05
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.02
86303637BLF
D-Sub Backshells Snap Plas Strt exit E 9 way shell
FCI
1: $1.61
RK27112A00CC
Potentiometers Slotted 25mm 100k
ALPS
1: $11.71
1829361
Pluggable Terminal Blocks 3.81mm 4P HDR W/FLG PANE ...
Phoenix Contact
1: $5.27
UPM1E102MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.90
SG3524N
Voltage Mode PWM Controllers Regulating Pulse Widt ...
Texas Instruments
1: $0.95
GBPC3510
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $2.76
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
38770-0108
Barrier Terminal Blocks .375 LOW PROFILE 8P screw ...
Molex
1: $3.57
SS41
Board Mount Hall Effect / Magnetic Sensors 20mA Bi ...
Honeywell
1: $1.03
38770-0106
Barrier Terminal Blocks .375 LOW PROFILE 6P screw ...
Molex
1: $3.62
C4D0312N-A
Rotary Switches 02-12POS/3P/3 DECKS
Electroswitch
1: $31.13
1914N
Knobs & Dials RND KNOB W/INSERT
Electroswitch
1: $6.03
P115
Knobs & Dials 1-5 POS DIAL PLATE
Electroswitch
1: $1.95

130658172