Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-GBPC2502W
Manufacturer Part #:

GBPC2502W

Manufacturer:

Description: Bridge Rectifiers 25A Bridge Rectifier
Silverlight Page 567, Mouser Enhanced Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 200 V
Maximum RMS Reverse Voltage: 140 V
Forward Continuous Current: 25 A
Max Surge Current: 300 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Power Dissipation: 83.3 W
Maximum Operating Temperature: + 150 C
Length: 29 mm
Width: 29 mm
Height: 11.23 mm
Mounting Style: Through Hole
Package / Case: GBPC-W
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 350 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.08
  25: $2.57
  100: $1.67
  250: $1.31
  500: $1.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS56121DQPT
DC/DC Switching Regulators 4.5-14Vinp,15A High Crn ...
Texas Instruments
1: $9.83
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
MAX3491EESD+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.02
FDS6681Z
MOSFET 30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.45
VO1400AEFTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $1.10
SN74HC14QDRQ1
Inverters Auto Cat Hex Schmitt Trigger Inverters
Texas Instruments
1: $0.16
70553-0039
Headers & Wire Housings R/A HDR 5P low profile sin ...
Molex
1: $1.06
5520426-4
Ethernet & Telecom Connectors 8 PCB SIDE ENTRY
TE Connectivity / AMP
1: $1.59
929951-00
Headers & Wire Housings .100 SHUNT RED 1 STRIP = 2 ...
3M Electronic Solutions Division
1: $0.15
643228-1
Power to the Board 3P HEADER ASSY R/A
TE Connectivity / AMP
1: $2.02
MF-R250-0-10-99
Resettable Fuses 2.5A 30V
Bourns
1: $0.51
UHE2A101MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.88
70553-0037
Headers & Wire Housings R/A HDR 3P low profile sin ...
Molex
1: $0.94
SN75LBC184DG4
Bus Transceivers Trans Volt Spprssn Diff Transceiv ...
Texas Instruments
1: $3.15
GBPC1510
Bridge Rectifiers 1000V 15A
Diodes Inc.
1: $4.03
RGA222M1HBK-1836G
Aluminum Electrolytic Capacitors - Leaded 50V 2200 ...
Lelon
1: $1.77
RLA470M1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 47uF ...
Lelon
1: $0.47
ABLS-16.000MHZ-B2-T
Crystals +/-20ppm 16 MHZ FUNDAMENTAL
ABRACON
1: $0.45
CW02B10R00JR50
Wirewound Resistors - Through Hole 3watts 10ohms 5 ...
Vishay/Dale
1: $0.64
UPW2A471MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $2.38

130658172