Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-GBPC2501
Manufacturer Part #:

GBPC2501

Manufacturer:

Description: Bridge Rectifiers 25A Bridge Rectifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 100 V
Maximum RMS Reverse Voltage: 70 V
Forward Continuous Current: 25 A
Max Surge Current: 300 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Power Dissipation: 83.3 W
Maximum Operating Temperature: + 150 C
Length: 29 mm
Width: 29 mm
Height: 11.23 mm
Mounting Style: Quick Connect
Package / Case: GBPC
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
152 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.89
  10: $2.33
  100: $1.86
  500: $1.63
  1,000: $1.35
  2,500: $1.21
  10,000: $1.16
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.65
V131BA60
Varistors 50kA 130V 20000pF
Littelfuse
1: $66.60
579302B00000G
Heat Sinks TO-220 HORIZ/VERT SNAP DOWN 16.8 TR
Aavid Thermalloy
1: $0.67
5748676-1
D-Sub Backshells KIT W/GROMMETS 9P .32"
TE Connectivity / AMP
1: $5.03
SLPX223M025C9P3
Aluminum Electrolytic Capacitors - Snap In 22000uF ...
Cornell Dubilier
1: $3.89
CGS103U050R4C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $26.71
KM01.1205.11
AC Power Entry Modules 1P FUSE/2P SW EMC 10A 250VA ...
Schurter
1: $11.21
161-R3013-E
AC Power Entry Modules C14 IN+FUSE HOLD SCW
Kobiconn
1: $2.00
1590N1
Enclosures, Boxes, & Cases 4.77 X 2.6 X 1.39
Hammond Manufacturing
1: $9.74
66507-9
Standard Circular Contacts PIN CONTACT 28-24AWG
TE Connectivity / AMP
1: $0.22
1N5242B-TR
Zener Diodes 12 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
4301.1407
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $1.96
EEU-FR1C102L
Aluminum Electrolytic Capacitors - Leaded 16VDC 10 ...
Panasonic Electronic Components
1: $0.32
83030 010100
Hook-up Wire 16AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $120.42
IRF830APBF
MOSFET N-Chan 500V 5.0 Amp
Vishay/Siliconix
1: $1.26
83009 010100
Hook-up Wire 18AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $91.40
031301.6HXP
Fuses 250V 1.6A Slo-Blo
Littelfuse
1: $0.92
17741 10 B1
AC Power Cords 18AWG PLUG-SVTS 9FT 10IN (3.0m) BLK
Volex
1: $7.75
185E28
Power Transformers VERT QC/SOLDER TERM
Hammond Manufacturing
1: $24.42

000000001