Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-GBPC1502
Manufacturer Part #:

GBPC1502

Manufacturer:

Description: Bridge Rectifiers 15A Bridge Rectifer
Silverlight Page 567, Mouser Enhanced Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 200 V
Maximum RMS Reverse Voltage: 140 V
Forward Continuous Current: 15 A
Max Surge Current: 300 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Power Dissipation: 83.3 W
Maximum Operating Temperature: + 150 C
Length: 29 mm
Width: 29 mm
Height: 11.23 mm
Mounting Style: Quick Connect
Package / Case: GBPC
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 348 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.84
  25: $1.65
  100: $1.23
  250: $1.20
  500: $1.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA627AP
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $20.38
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
FHAC0001ZXJ
Fuse Holders HOLDER ATO INLINE W/COVER
Littelfuse
1: $5.42
87667-5
Headers & Wire Housings MOD IV RECP PLTD 15 SEL
TE Connectivity / AMP
1: $0.41
AT24C256C-SSHL-B
EEPROM 256K (32K X 8), 2-WI 1.8V
Atmel
1: $1.18
TPS3808G33DBVT
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.90
ATTINY2313-20PU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.67
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
TL074CDR
Operational Amplifiers - Op Amps Quad Low Noise JF ...
Texas Instruments
1: $0.30
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
TPS3808G01DRVT
Supervisory Circuits Low Quies Crnt Progr Delay Su ...
Texas Instruments
1: $1.94
OPA177GP
Operational Amplifiers - Op Amps Precision Oper Am ...
Texas Instruments
1: $2.30
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
B3FS-1002P
Tactile Switches 6X6X4.3mm 150gF T/R
Omron Electronics
3000: $0.31
PIC18F452-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O
Microchip Technology
1: $7.53
380LQ121M450H022
Aluminum Electrolytic Capacitors - Snap In 450V 12 ...
Cornell Dubilier
1: $3.57
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
3266X-1-502LF
Trimmer Resistors - Through Hole 1/4" 5Kohms 10% S ...
Bourns
1: $4.52
GBPC3502
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $3.20

130658172