Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 512-FXM2IC102L8XF113
Manufacturer Part #: FXM2IC102L8X_F113
Manufacturer: Fairchild Semiconductor
Description: Translation - Voltage Levels Dual Supply 2Bit I2C Voltage Translator
PDF Data Sheet

Manufacturer: Fairchild Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Logic Type: Voltage Level Translator
Logic Family: FXM21IC102
Package / Case: MicroPak
Input Bias Current (Max): 0.002 mA
High Level Output Current: + 45 mA
Low Level Output Current: 6 mA
Propagation Delay Time: 15.5 ns @ 1.65 V to 1.95 V
Supply Voltage (Max): 5.5 V
Supply Voltage (Min): 1.65 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Interface Type: I2C
Output Type: 3-State or Open Drain


Availability 
Stock: 
745 Can Ship Immediately
20,000 Can Ship in 10 Days

On Order: 0

Factory Lead-Time: 6 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1 $0.98
25 $0.81
100 $0.65
250 $0.487
500 $0.455
1,000 $0.443
2,000 $0.415
 
To purchase full reel, order in multiples of 5000.
More: Get Quote
Full Reel and Broken Reel Options
Full Reel and Cut Tape
Full Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-cancellable and non-returnable.

To add to a project, please Log In.
118904233