Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 512-FXLA108BQX
Manufacturer Part #: FXLA108BQX
Manufacturer: Fairchild Semiconductor
Description: Translation - Voltage Levels Dual Supply 8-Bit Voltage Translator
PDF Data Sheet

Manufacturer: Fairchild Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Logic Type: Voltage Translators
Package / Case: QFN-20
High Level Output Current: 450 uA
Low Level Output Current: - 450 uA
Propagation Delay Time: 0.5 ns at 3 V to 3.6 V
Supply Voltage (Max): 3.6 V
Supply Voltage (Min): 1.1 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel


Availability 
Stock: 
626 Can Ship Immediately

On Order: 0

Factory Lead-Time: 6 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1 $1.35
25 $1.12
100 $0.90
250 $0.675
500 $0.63
1,000 $0.585
 
To purchase full reel, order in multiples of 3000.
More: Get Quote
Full Reel and Broken Reel Options
Full Reel and Cut Tape
Full Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-cancellable and non-returnable.

To add to a project, please Log In.
117483660 154195725 159009849