Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FXLA101L6X
Manufacturer Part #:

FXLA101L6X

Manufacturer:

Description: Translation - Voltage Levels Dual Supply 1-Bit Voltage Translator
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.1 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MicroPak
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,449 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  25: $0.44
  100: $0.33
  250: $0.24
  500: $0.19
  1,000: $0.16
  2,500: $0.144
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.144
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY13370-374LF
RF Switch ICs .5-6.0GHz SPDT IL .7dB @ 2.5GHz
Skyworks Solutions, Inc.
1: $0.89
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
142-0701-851
RF Connectors PC END MT JCK GLD .062 BOARDS TAB
Johnson / Emerson Connectivity Solutions
1: $4.88
DS24B33S+
EEPROM 1-Wire 4kbit EEPROM
Maxim Integrated
1: $3.09
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
TLV3502AIDCNT
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $3.82
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
TPS3106K33DBVR
Supervisory Circuits Current/Supply-Volt Superviso ...
Texas Instruments
1: $2.18
PCA9517DGKR
Translation - Voltage Levels Level-Translating I2C ...
Texas Instruments
1: $2.94
CMY210
RF Mixer Mixer /Receiver MMIC
TriQuint Semiconductor
1: $3.94
DX3R005HN2E700
USB Connectors 5P R/A Mini-AB USB Compatible I/O
JAE Electronics
1: $4.25
LD49300PT08R
Low Dropout Regulators - LDO 3A Very Lo drop
STMicroelectronics
1: $1.93
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
ABM3B-25.00MHZ-D4Y-T
Crystals 25 MHZ -40 +85 DEG C 30 PPM
ABRACON
1: $1.95
SI2336DS-T1-GE3
MOSFET 30V 107A N-CH MOSFET
Vishay/Siliconix
1: $0.44
BZX55C4V7-TR
Zener Diodes 4.7 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
636L3I025M00000
Standard Clock Oscillators 25MHz 3.3V 50ppm -40C + ...
CTS Electronic Components
1: $3.50
DF11C-32DP-2V(57)
Headers & Wire Housings 32P STRT HEADER BD MNT,SMT ...
Hirose Connector
1: $3.88
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
M/A-COM Technology Solutions
1: $2.25


000000001