|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FTL75939UCX
Manufacturer Part #:

FTL75939UCX

Manufacturer:

Description:
Timers & Support Products MOBILE SWITCH
Mouser Online Catalog Page 543, Mouser Online Catalog
PDF Page 543, PDF Catalog Page
FTL75939UCX Datasheet FTL75939UCX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Type: Timer
Number of Internal Timers: 1 Timer
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-12
Packaging: Reel
Brand: Fairchild Semiconductor
Operating Supply Current: 5 uA
Pd - Power Dissipation: 0.41 W
Series: FTL75939
Shutdown: Yes
Factory Pack Quantity: 3000
Unit Weight: 0.002222 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX14571EUD+ Supervisory Circuits 1,750
1-1469492-3 High Speed / Modular Connectors 337
P2110-EVB Power Management IC Development Tools 9
MAX14662ETI+ Analog Switch ICs 1,334
MAX306EUI+ Multiplexer Switch ICs 267
PLY17BN4912R4A2B Common Mode Filters / Chokes 1,637
PLY17BN1721R5A2B Common Mode Filters / Chokes 2,024
OA4MPA33Q Operational Amplifiers - Op Amps 936
MM74HCT08M Logic Gates 2,175
HSMS-2825-TR1G Schottky Diodes & Rectifiers 7,541
Real Time Availability
Stock:
2,960 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.25
10:
$1.00
100:
$0.772
500:
$0.682
$0.538
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.476
$0.467
$0.424
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123471661 197847692 144711234 160112216 151514279 147914401