|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FTL11639UCX
Manufacturer Part #:

FTL11639UCX

Manufacturer:

Description:
Timers & Support Products Configurable Load Switch-Reset Timer
Mouser Online Catalog Page 543, Mouser Online Catalog
PDF Page 543, PDF Catalog Page
FTL11639UCX Datasheet FTL11639UCX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Type: Timer
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-12
Packaging: Reel
Brand: Fairchild Semiconductor
Operating Supply Current: 60 uA
Pd - Power Dissipation: 0.41 W
Series: FTL11639
Shutdown: Yes
Factory Pack Quantity: 3000
Unit Weight: 0.002222 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,069
1318107-1 Headers & Wire Housings 48,388
1318108-1 Headers & Wire Housings 26,743
1318111-1 Headers & Wire Housings 10,968
1418884-1 Automotive Connectors 13,500
1827587-2 Headers & Wire Housings 18,906
0215002.MXP Cartridge Fuses 1,891
2917036 RF Adapters - Between Series 2
Real Time Availability
Stock:
2,785 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.84
100:
$0.645
500:
$0.57
$0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.399
$0.359
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160112216 144711234 151514279 197847692 147914401