Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FTCO3V455A1
Manufacturer Part #:

FTCO3V455A1

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 3-Phase Var Speed Drive Auto Power Mod
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 548, Mouser Online Catalog
PDF Page 548, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: 3-Phase Variable Speed Drive Automotive Power Module
Mounting Style: Through Hole
Package / Case: APMCB-A19
Packaging: Tube
Brand: Fairchild Semiconductor
Series: FTCO3V455A1
Factory Pack Quantity: 11
Part # Aliases: FTC03V455A1
Unit Weight: 1 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 48 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.07
  10: $56.22
  25: $52.00
  100: $48.72
  250: $45.51
  500: Quote
 
 
 

To add to a project, please Log In.


108567754 197847692 106889023 147914401 188492425