|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FT7522L6X
Manufacturer Part #:

FT7522L6X

Manufacturer:

Description:
Timers & Support Products ResetTimer w/ Delay
Mouser Online Catalog Page 2,404, Mouser Online Catalog
PDF Page 2,404, PDF Catalog Page
FT7522L6X Datasheet FT7522L6X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: microPAK-6
Packaging: Reel
Brand: Fairchild Semiconductor
Pd - Power Dissipation: 5 mW
Series: FT7522
Factory Pack Quantity: 5000
Unit Weight: 0.000698 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IS42S16400J-7BLI DRAM 435
LM8262MMX/NOPB Operational Amplifiers - Op Amps 2,377
503566-1500 FFC & FPC Connectors 2,591
TLV70218DBVR LDO Voltage Regulators 4,512
25AA640AT-I/MNY EEPROM 1,437
LQH32PN220MN0L Fixed Inductors 4,499
NLV32T-221J-PF Fixed Inductors 2,984
53254-0270 Headers & Wire Housings 6,050
53253-0370 Headers & Wire Housings 4,892
74LVC595ABQ,115 Counter Shift Registers 4,349
Real Time Availability
Stock:
7,132 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.60
10:
$0.465
100:
$0.30
$0.24
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.203
$0.194
$0.187
$0.18

To add to a project, please Log In.

143509746 160112216 144711234 151514279 147914401 197847692