|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FT7521L6X
Manufacturer Part #:

FT7521L6X

Manufacturer:

Description:
Timers & Support Products Reset Timer w/Fixed Delay & Reset Pulse
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: - 0.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: MicroPAK-6
Packaging: Reel
Brand: Fairchild Semiconductor
Pd - Power Dissipation: 5 mW
Series: FT7521
Factory Pack Quantity: 5000
Unit Weight: 0.000698 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXS0108EPWR Translation - Voltage Levels 28,276
ACPL-247-500E Transistor Output Optocouplers 10,318
DF40HC(3.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 8,518
EA DOGS102W-6 LCD Graphic Display Modules & Accessories 2,363
MIC5353-3.3YMT-TR LDO Voltage Regulators 8,424
TS3USB221AQRSERQ1 USB Switch ICs 5,263
LC05111C02MTTTG Battery Management 4,773
MCP73831T-2ACI/MC Battery Management 2,401
Real Time Availability
Stock:
5,813 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.76
10:
$0.589
100:
$0.38
$0.304
$0.257
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.247
$0.246
$0.232
$0.228
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147310673 160112216 144711234 151514279 147914401 197847692