|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FT3001UMX
Manufacturer Part #:

FT3001UMX

Manufacturer:

Description:
Timers & Support Products HIGHLY INTEGRATED GRN MODE PWM CNTRL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Type: Timer
Number of Internal Timers: 4 Timer
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: MLP-10
Packaging: Reel
Brand: Fairchild Semiconductor
High Level Output Current: - 50 mA
Low Level Output Current: + 50 mA
Operating Supply Current: 100 uA
Output Type: Open Drain, Push-Pull
Pd - Power Dissipation: 5 mW
Propagation Delay - Max: 7.2 s
Series: FT3001
Shutdown: No
Factory Pack Quantity: 5000
Supply Type: Single
Unit Weight: 0.001411 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI2333DDS-T1-GE3 MOSFET 93,236
ZX62D-B-5PA8 USB Connectors 6,070
FDMC510P MOSFET 6,705
24LC64T-I/OT EEPROM 7,909
MCP4725A0T-E/CH Digital to Analog Converters - DAC 7,966
PN5321A3HN/C106;55 RF Wireless Misc 394
BRL3225T101K Fixed Inductors 11,542
52991-0208 Board to Board & Mezzanine Connectors 2,368
MLF2012DR56K Fixed Inductors 20,833
FT7522L6X Timers & Support Products 7,132
Real Time Availability
Stock:
4,888 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.80
10:
$0.62
100:
$0.40
$0.32
$0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.26
$0.259
$0.244
$0.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143509746 160112216 144711234 151514279 197847692 147914401