|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FT10001L6X
Manufacturer Part #:

FT10001L6X

Manufacturer:

Description:
Timers & Support Products Reset Timer w/Fixed Delay & Reset Pulse
Mouser Online Catalog Page 2,404, Mouser Online Catalog
PDF Page 2,404, PDF Catalog Page
FT10001L6X Datasheet FT10001L6X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: Micropak-6
Packaging: Reel
Brand: Fairchild Semiconductor
Pd - Power Dissipation: 5 mW
Series: FT10001
Factory Pack Quantity: 5000
Unit Weight: 0.000698 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000057 Development Boards & Kits - AVR 644
A000062 Development Boards & Kits - ARM 457
T495X476K035ATE300 Tantalum Capacitors - Solid SMD 11,686
MAX14778ETP+ Multiplexer Switch ICs 3,163
FH26-39S-0.3SHW(05) FFC & FPC Connectors 6,361
CSD18504Q5A MOSFET 5,960
SMCJ15CA TVS Diodes - Transient Voltage Suppressors 12,397
RTD14005 General Purpose Relays 991
ERJ-6ENF1001V Thick Film Resistors - SMD 271,054
Real Time Availability
Stock:
1,437 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
10:
$0.728
100:
$0.559
500:
$0.494
$0.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.346
$0.332
$0.311
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143509746 180358033 160112216 144711234 151514279 197847692 147914401