Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FT10001FHX
Manufacturer Part #:

FT10001FHX

Manufacturer:

Description:
Timers & Support Products Reset Timer w/Fixed Delay & Reset Pulse
Mouser Online Catalog Page 2,518, Mouser Online Catalog
PDF Page 2,518, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Maximum Power Dissipation: 5 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: Micropak2-6
Packaging: Reel
Brand: Fairchild Semiconductor
Series: FT10001
Factory Pack Quantity: 5000
Unit Weight: 0.000705 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,050 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.702
  100: $0.559
  500: $0.509
  1,000: $0.389
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.345
  10,000: $0.332
  25,000: $0.322
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


143509746 180358033 160112216 144711234 151514279 147914401 197847692