Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FSQ510
Manufacturer Part #:

FSQ510

Manufacturer:

Description:
Power Switch ICs - Power Distribution SMPS Power Switch (QRC) 0.5A 700V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
On Resistance - Max: 28 Ohms
Supply Current - Max: 0.8 mA
Maximum Operating Temperature: + 140 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Output Current: 280 mA
Packaging: Tube
Product: Power Switches
Series: FSQ510
Factory Pack Quantity: 50
Unit Weight: 0.030018 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J226MEA0D Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,585
83-1SP-15RFX RF Connectors / Coaxial Connectors 1,164
NCP1608BDR2G Power Factor Correction - PFC 17,363
LNK304PN AC/DC Converters 2,827
TNY254GN AC/DC Converters 3,047
TNY264PN AC/DC Converters 2,575
STF13NM60N MOSFET 718
VIPER12AS-E AC/DC Converters 2,409
ST-7 Soldering Irons 509
ACS108-8SA Triacs 1,462
Real Time Availability
Stock:
2,757 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.29
  100: $1.02
  500: $0.937
  1,000: $0.717
  2,500: $0.636
  10,000: $0.611
  25,000: Quote
 

To add to a project, please Log In.


147914401 197847692