Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FSQ0765RQUDTU
Manufacturer Part #:

FSQ0765RQUDTU

Manufacturer:

Description: Power Switch ICs - Power Distribution SMPS Power SW (QRC) 7A 650V
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance (Max): 1.3 Ohms
On Time (Max): 27 ns
Off Time (Max): 63 ns
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-220F-6
Maximum Power Dissipation: 45 W
Minimum Operating Temperature: + 25 C
Packaging: Tube
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
Power Switch ICs - Power Distribution SMPS Power Switch 7A, 650V

Compare With Current Part
Customers Who Bought This Item Also Bought
FSFR2100
Switching Converters, Regulators & Controllers 11A ...
Fairchild Semiconductor
1: $6.73
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
FSFA2100
Switching Converters, Regulators & Controllers 450 ...
Fairchild Semiconductor
1: $7.96
EEU-FR1V821L
Aluminum Electrolytic Capacitors - Leaded 35VDC 82 ...
Panasonic Electronic Components
1: $0.58
FSCQ1265RTYDTU
Switching Converters, Regulators & Controllers 12A ...
Fairchild Semiconductor
1: $3.19
9007-05-01
Reed Relays 1FORMA 5V W/DIODE
Coto Technology
1: $0.98
RN470K1HBK-1016P
Aluminum Electrolytic Capacitors - Leaded 50V 47uF ...
Lelon
1: $0.49
FSQ0765RSWDTU
Power Switch ICs - Power Distribution FPS For LCD
Fairchild Semiconductor
1: $3.08
FSQ0365RN
Switching Converters, Regulators & Controllers 3A/ ...
Fairchild Semiconductor
1: $1.61
KSE13003TH1ATU
Transistors Bipolar - BJT NPN Si Transistor
Fairchild Semiconductor
1: $0.55
MBR750
Schottky Diodes & Rectifiers 7.5 amp Rectifiers Sc ...
Fairchild Semiconductor
1: $0.74
MBR1560CT
Schottky Diodes & Rectifiers 18 amp Rectifier Scho ...
Fairchild Semiconductor
1: $0.96
L6598D
PMIC Solutions High Volt Reson Cont
STMicroelectronics
1: $2.98
940C6W3P3K-F
Film Capacitors 3.3uF 600V 10%
Cornell Dubilier
1: $9.08
FSCQ1565RTYDTU
Switching Converters, Regulators & Controllers 15A ...
Fairchild Semiconductor
1: $3.74
VIPER22ADIP-E
AC/DC Switching Converters Low Power OFF-Line SMPS
STMicroelectronics
1: $1.66
FSQ0165RN
Switching Converters, Regulators & Controllers SMP ...
Fairchild Semiconductor
1: $1.37
940C6W4P7K-F
Film Capacitors 4.7uF 600V 10%
Cornell Dubilier
1: $14.15
940C12P22K-F
Film Capacitors 1200V .22uF
Cornell Dubilier
1: $5.31
02153.15MXP
Fuses 250V 3.15A Slo-Blo
Littelfuse
1: $1.17

000000001