|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FSDM0465REWDTU
Manufacturer Part #:

FSDM0465REWDTU

Manufacturer:

Description:
AC/DC Converters SMPS POWER SWITCH BUILT-IN SOFT START
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Output Voltage: 650 V
Duty Cycle - Max: 87 %
Operating Temperature Range: - 25 C to + 85 C
Mounting Style: Through Hole
Package / Case: TO-220-6 FP
Packaging: Tube
Brand: Fairchild Semiconductor
Number of Outputs: 1 Output
Output Current: 2.2 A
Series: FSDM0465R
Factory Pack Quantity: 400
Type: Current Mode PWM Controllers
Unit Weight: 0.056438 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STCS2ASPR LED Lighting Drivers 25,544
TPS56121DQPR Voltage Regulators - Switching Regulators 1,720
ZXLD1370EST16TC LED Lighting Drivers 5,133
1-2199298-4 IC & Component Sockets 61,751
SN65HVD22DR RS-485 Interface IC 3,888
SN74AVC16T245DGGR Translation - Voltage Levels 4,430
PDS5100H-13 Schottky Diodes & Rectifiers 3,539
HMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,206
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,182
ATXMEGA64D3-AU 8-bit Microcontrollers - MCU 1,698
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.61
10:
$1.29
100:
$0.993
500:
$0.878
$0.693
$0.612
$0.601
$0.59

To add to a project, please Log In.

000000001