|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FSD156MRBN
Manufacturer Part #:

FSD156MRBN

Manufacturer:

Description:
AC/DC Converters SER BOOST LED DRVR
Mouser Online Catalog Page 543, Mouser Online Catalog
PDF Page 543, PDF Catalog Page
FSD156MRBN Datasheet FSD156MRBN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Switching Frequency: 73 kHz
Operating Supply Current: 500 uA
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: Through Hole
Package / Case: DIP-8
Packaging: Tube
Brand: Fairchild Semiconductor
Series: FSD156MR
Factory Pack Quantity: 3000
Type: PWM Controller
Unit Weight: 0.028769 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GBPC3510 Bridge Rectifiers 698
LG R971-KN-1 Standard LEDs - SMD 176,743
GA355DR7GF472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,979
MMA8451QT Accelerometers 4,767
STTH4R02U Rectifiers 3,054
LM7805CT Linear Voltage Regulators 15,723
3-640441-4 Headers & Wire Housings 49,379
009155002541006 Battery Contacts 6,974
HCPL-181-060E Transistor Output Optocouplers 17,679
LB Q39G-N1P1-35-1 Standard LEDs - SMD 24,950
Real Time Availability
Stock:
3,021 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.62
10:
$1.30
100:
$1.04
500:
$0.914
$0.758
$0.703
$0.677
$0.626

To add to a project, please Log In.

162217374 128534242 197847692 106889023 147914401 188492425