Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FSBF15CH60BT
Manufacturer Part #:

FSBF15CH60BT

Manufacturer:

Description: IGBT Modules Smart Power Module
Silverlight Page 460, Mouser Enhanced Catalog
PDF Page 460, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: 3-Phase
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.2 V
Continuous Collector Current at 25 C: 15 A
Gate-Emitter Leakage Current: 1 mA
Power Dissipation: 25 W
Maximum Operating Temperature: + 150 C
Package / Case: SPM27-JA
Packaging: Tube
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.37
  25: $19.75
  100: $16.88
  250: $15.48
  500: $14.74
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RXM-418-LR
RF Modules RF Receiver 418MHz
Linx Technologies
1: $13.56
FDP036N10A
MOSFET PT5 NCH 100V 3.6Mohm PowerTrench MOSFET
Fairchild Semiconductor
1: $4.55
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.48
FCA76N60N
MOSFET SUPREMOS 76A IN TO3P
Fairchild Semiconductor
1: $17.10
R46KN347000N0M
Film Capacitors .47uF 275volts 20%
Kemet
1: $0.92
FCA47N60F
MOSFET 47A, 600V SuperFET
Fairchild Semiconductor
1: $12.35
MC14051BDTR2G
Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to ...
ON Semiconductor
1: $0.53
132168
RF Adapters - In Series SMA ST PLUG PLUG ADAPTER G ...
Amphenol Connex
1: $5.46
LM2574N-5.0/NOPB
DC/DC Switching Converters 0.5A STEP-DOWN VLTG REG
Texas Instruments
1: $1.60
FOD3184
Power Driver ICs 3A High Speed MOSFET Gate Driver ...
Fairchild Semiconductor
1: $3.61
MCP1703T-5002E/MB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
FCB36N60NTM
MOSFET 600V NChannel MOSFET SupreMOST
Fairchild Semiconductor
1: $7.88
FDD86102LZ
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.96
FCH47N60NF
MOSFET 600V N-Chan MOSFET FRFET, SupreMOS
Fairchild Semiconductor
1: $16.22
MCP1703T-3302E/MB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
ATS042SM-1
Crystals 4.9152MHz 20pF
CTS Electronic Components
1: $0.49
ASDK-32.768KHz-LRT
Standard Clock Oscillators 32.768KHz 3.3V -40C +85 ...
ABRACON
1: $4.05
282841-4
Fixed Terminal Blocks 4P PCB MT TERM BLK
TE Connectivity / AMP
1: $1.61
FPDB30PH60
Motor / Motion / Ignition Controllers & Drivers 60 ...
Fairchild Semiconductor
1: $24.45
BD140
Transistors Bipolar - BJT PNP Audio Amplfier
STMicroelectronics
1: $0.40

156940868 105408487