Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FSB67508
Manufacturer Part #:

FSB67508

Manufacturer:

Description: MOSFET SPM10-AA E-Bike SPM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Drain-Source Breakdown Voltage: 75 V
Continuous Drain Current: 38 A
Resistance Drain-Source RDS (on): 9.4 mOhms
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SPM10-AA
Packaging: Tube
Minimum Operating Temperature: - 40 C
Power Dissipation: 32 W
Rise Time: 100 ns
Factory Pack Quantity: 19
Typical Turn-Off Delay Time: 2000 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 235
Multiples: 1
Pricing (USD)
  235: $4.49
  250: $4.05
  500: $3.64
  1,000: $3.07
  2,000: $2.91
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD30DR
RS-422/RS-485 Interface IC 3.3V Full-Duplex RS-485
Texas Instruments
1: $3.35
DCH010515DN7
DC/DC Converters Mini 1W 3kVDC Isolated DC-DC
Texas Instruments
1: $9.56
1210Y5000104KXT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Syfer
1: $1.67
MMBTH10
Transistors RF Bipolar Small Signal NPN RF Transis ...
Fairchild Semiconductor
1: $0.09
39605000000
Fuses 125V UL TL LL .500A TE5
Littelfuse
1: $0.58
EE2-3SNUH
General Purpose Relays DPDT 3V NON-LATCH
NEC
1: $5.02
VJ0603Y471KXJCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.08
MOSX3CT631RR22J
Metal Oxide Resistors RSS3 .22 5%TR
KOA Speer
1: $0.20

000000001