|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FSB50550US
Manufacturer Part #:

FSB50550US

Manufacturer:

Description:
IGBT Modules 500V, 1.2A
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: 3-Phase
Continuous Collector Current at 25 C: 2 A
Maximum Operating Temperature: + 150 C
Package / Case: SPM23-BD
Packaging: Reel
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Pd - Power Dissipation: 14.5 W
Series: FSB50550
Factory Pack Quantity: 450
Unit Weight: 0.181379 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRSM836-045MA Motor / Motion / Ignition Controllers & Drivers 477
FSB70550 Motor / Motion / Ignition Controllers & Drivers 651
FSB50760SF Motor / Motion / Ignition Controllers & Drivers 185
Real Time Availability
Stock:
434 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$11.56
10:
$10.63
25:
$10.19
50:
$9.63
100:
$8.97
250:
$8.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
450:
$7.95
900:
$7.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156458516