Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FSB44104A
Manufacturer Part #:

FSB44104A

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 40V, 40A INVERTER MODULE
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Motor Drive IC
Operating Supply Voltage: 20 V
Output Current: 1 mA
Mounting Style: Through Hole
Package / Case: SPMAA-A22
Packaging: Tube
Brand: Fairchild Semiconductor
Output Voltage: 4.5 V
Power Dissipation: 28 W
Series: FSB44104
Factory Pack Quantity: 14
Unit Weight: 0.390800 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.90
  10: $15.89
  100: $14.62
  250: $13.33
  500: $12.46
  1,000: $11.43
  2,500: Quote
 
 

To add to a project, please Log In.


116199687 106889023 147914401 188492425 197847692